Arcol Ohmite HS25 120R F, 120 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 162-3397
- Mfr. Part No.:
- HS25 120R F
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$119.08
(exc. GST)
$130.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | $4.763 | $119.08 |
| 50 - 75 | $4.644 | $116.10 |
| 100 + | $4.574 | $114.35 |
*price indicative
- RS Stock No.:
- 162-3397
- Mfr. Part No.:
- HS25 120R F
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 120Ω | |
| Power Rating | 25W | |
| Series | HS25 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 120Ω | ||
Power Rating 25W | ||
Series HS25 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- COO (Country of Origin):
- GB
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol, 120 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS25 120R J, 120 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 120R F, 120 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS50F 120R F, 120 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 120 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS25 R1 F, 100 mΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS25 R5 F, 500 mΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS25 8R F, 8 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
