- RS Stock No.:
- 162-3393
- Mfr. Part No.:
- HS25 R5 F
- Brand:
- Arcol
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$6.315
(exc. GST)
$6.947
(inc. GST)
Units | Per unit | Per Bag* |
25 - 25 | $6.315 | $157.875 |
50 - 75 | $6.157 | $153.925 |
100 + | $6.062 | $151.55 |
*price indicative |
- RS Stock No.:
- 162-3393
- Mfr. Part No.:
- HS25 R5 F
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 500mΩ |
Power Rating | 25W |
Series | HS25 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 27.3 x 28 x 14.8mm |
Overall Height | 14.8mm |
Overall Length | 27.3mm |
Overall Width | 28mm |