Arcol Ohmite HS50 120R J, 120 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 161-004
- Mfr. Part No.:
- HS50 120R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.10
View bulk pricing optionsSubtotal (1 unit)*
$12.99
(exc. GST)
$14.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 73 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.99 | - |
| 5 - 9 | $12.77 | $1.10 |
| 10 + | $12.55 | $4.40 |
*price indicative
- RS Stock No.:
- 161-004
- Mfr. Part No.:
- HS50 120R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 120Ω | |
| Power Rating | 50W | |
| Series | HS50 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 28mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 120Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 28mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS25 120R J, 120 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 120 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 120R F, 120 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 120 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100 120R J, 120 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS10 120R J, 120 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 120R J, 120 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 120 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
