Arcol Ohmite HS10 120R J, 120 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 160-360
- Distrelec Article No.:
- 301-86-371
- Mfr. Part No.:
- HS10 120R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.50
(exc. GST)
$10.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 109 unit(s) shipping from 23 November 2026
- Plus 109 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.50 | - |
| 25 - 49 | $9.34 | 1% |
| 50 + | $9.21 | 3% |
*price indicative
- RS Stock No.:
- 160-360
- Distrelec Article No.:
- 301-86-371
- Mfr. Part No.:
- HS10 120R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 120Ω | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 16.5mm | |
| Overall Height | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 120Ω | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 16.5mm | ||
Overall Height 8.8mm | ||
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 120 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 120R J, 120 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 120 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 2K2 J, 2.2 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 82R J, 82 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 500R J, 500 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 R05 J, 50 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 4K7 J, 4.7 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
