Arcol, 50Ω 50W Wire Wound Chassis Mount Resistor HS50 50R J ±5%
- RS Stock No.:
- 160-988
- Distrelec Article No.:
- 301-86-442
- Mfr. Part No.:
- HS50 50R J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)**
$10.16
(exc. GST)
$11.18
(inc. GST)
248 In AU stock for next working day delivery*
437 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $10.16 |
5 - 9 | $10.01 |
10 + | $9.86 |
**price indicative
- RS Stock No.:
- 160-988
- Distrelec Article No.:
- 301-86-442
- Mfr. Part No.:
- HS50 50R J
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 50Ω | |
Power Rating | 50W | |
Series | HS50 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 14.8 x 72.5 x 29.7mm | |
Overall Height | 14.8mm | |
Overall Width | 29.7mm | |
Overall Length | 72.5mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 50Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 14.8 x 72.5 x 29.7mm | ||
Overall Height 14.8mm | ||
Overall Width 29.7mm | ||
Overall Length 72.5mm | ||
Related links
- Arcol, 50Ω 50W Wire Wound Chassis Mount Resistor HS50 50R J ±5%
- Arcol, 470mΩ 50W Wire Wound Chassis Mount Resistor HS50 R47 J ±5%
- Arcol, 560Ω 50W Wire Wound Chassis Mount Resistor HS50 560R J ±5%
- Arcol, 100Ω 50W Wire Wound Chassis Mount Resistor HS50 100R J ±5%
- Arcol, 33kΩ 50W Wire Wound Chassis Mount Resistor HS50 33K J ±5%
- Arcol, 390Ω 50W Wire Wound Chassis Mount Resistor HS50 390R J ±5%
- Arcol, 1.2Ω 50W Wire Wound Chassis Mount Resistor HS50 1R2 J ±5%
- Arcol, 100mΩ 50W Wire Wound Chassis Mount Resistor HS50 R1 J ±5%