Arcol Ohmite HS300 6R8 J, 6.8 Ω 300 W Aluminium Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$67.77

(exc. GST)

$74.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24$67.77-
25 - 49$65.073%
50 - 99$62.377%
100 +$61.039%

*price indicative

RS Stock No.:
136-294
Distrelec Article No.:
160-69-116
Mfr. Part No.:
HS300 6R8 J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

6.8Ω

Product Type

Chassis Mount Resistor

Power Rating

300W

Series

HS300

Package/Case

Aluminium

Packaging

Aluminium Housed

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Aluminium

Termination Style

Axial

Overall Length

184.4mm

Maximum Operating Temperature

200°C

Overall Height

41.8mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

72.5mm

Overall Diameter

45.5mm

COO (Country of Origin):
GB

300W Aluminium housed wirewound power resistor, HS Series


300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links