Eurotherm 3-Channel Graphical Graphic Recorder Millivolt, Current, Voltage, Resistance, Temperature

Subtotal (1 unit)*

$4,563.58

(exc. GST)

$5,019.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,563.58

*price indicative

RS Stock No.:
243-9247
Mfr. Part No.:
NANODAC/VL/X/X/LRD/B
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Product Type

Graphic Recorder

Chart Type

Graphical

Number of Channels

3

Measurement Parameters

Millivolt, Current, Voltage, Resistance, Temperature

Width

90mm

Standards/Approvals

CE, BS EN 61326, EU, UL

Weight

440g

Height

96mm

Resolution

0.05 °C

Length

96mm

COO (Country of Origin):
PL
The Eurotherm nanodac recorder is a graphical video graphic chart recorder used to measure the current, millivolt, voltage, resistance and temperature. It has 24V ac (+10% - 15%) at 48-62Hz, or 24V dc (+20% - 15%) without any controller and programmer along with 1 Logic, 1 relay and 1 analog (ISO DC) output options. It comes with 3.5in TFT display that offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application. The views include horizontal and vertical trends, bar graphs, numeric, alarm panel, alarm status and control loops.

Tamper resistant data recording methodology trusted by auditors

Four navigation push buttons (Page, Scroll, Lower and Raise)

USB removable data storage facility

High accuracy universal inputs

50 MB data storage

8Hz (125ms) sample data recording rate

3.5” colour TFT (320 pixels wide x 240 pixels high) integrated display

Multi-language support

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy