Eurotherm 3-Channel Graphical Graphic Recorder Millivolt, Voltage, Resistance, Current, Temperature
- RS Stock No.:
- 243-9238
- Mfr. Part No.:
- NANODAC/VH/X/X/RDD/B
- Brand:
- Eurotherm
Subtotal (1 unit)*
$4,792.80
(exc. GST)
$5,272.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,792.80 |
*price indicative
- RS Stock No.:
- 243-9238
- Mfr. Part No.:
- NANODAC/VH/X/X/RDD/B
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Chart Type | Graphical | |
| Product Type | Graphic Recorder | |
| Number of Channels | 3 | |
| Measurement Parameters | Millivolt, Voltage, Resistance, Current, Temperature | |
| Weight | 440g | |
| Width | 90mm | |
| Standards/Approvals | CE, BS EN 61326, UL, EU | |
| Height | 96mm | |
| Resolution | 0.05 °C | |
| Length | 96mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Chart Type Graphical | ||
Product Type Graphic Recorder | ||
Number of Channels 3 | ||
Measurement Parameters Millivolt, Voltage, Resistance, Current, Temperature | ||
Weight 440g | ||
Width 90mm | ||
Standards/Approvals CE, BS EN 61326, UL, EU | ||
Height 96mm | ||
Resolution 0.05 °C | ||
Length 96mm | ||
- COO (Country of Origin):
- PL
The Eurotherm nanodac recorder is a graphical video graphic chart recorder used to measure the current, millivolt, voltage, resistance and temperature. It has 100-230V ac ±15% at 48-62Hz without any controller and programmer along with 1 relay and 2 analog (ISO DC) output options. It comes with 3.5in TFT display that offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application. The views include horizontal and vertical trends, bar graphs, numeric, alarm panel, alarm status and control loops.
Tamper resistant data recording methodology trusted by auditors
Four navigation push buttons (Page, Scroll, Lower and Raise)
USB removable data storage facility
High accuracy universal inputs
50 MB data storage
8Hz (125ms) sample data recording rate
3.5 colour TFT (320 pixels wide x 240 pixels high) integrated display
Multi-language support
Compact design
Related links
- Eurotherm 3 Graphical Graphic Recorder Voltage Millivolt Temperature
- Eurotherm 3 Graphical Graphic Recorder Temperature Resistance Current
- Eurotherm 3 Graphical Graphic Recorder Voltage Temperature Current
- Eurotherm 3 Graphical Graphic Recorder Voltage Millivolt Resistance
- Eurotherm 3 Graphical Graphic Recorder Temperature Current Voltage
- Eurotherm 3 Graphical Graphic Recorder Resistance Temperature Voltage
- Eurotherm 3 Graphical Graphic Recorder Resistance Current Voltage
- Eurotherm 3 Graphical Graphic Recorder Millivolt Voltage Temperature
