Jumo Logoscreen 601 1-Channel Graphical Chart Recorder
- RS Stock No.:
- 225-8675
- Mfr. Part No.:
- 706521/18-110-25/000
- Brand:
- Jumo
Subtotal (1 unit)*
$5,209.88
(exc. GST)
$5,730.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,209.88 |
*price indicative
- RS Stock No.:
- 225-8675
- Mfr. Part No.:
- 706521/18-110-25/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Chart Recorder | |
| Chart Type | Graphical | |
| Number of Channels | 1 | |
| Model Number | Logoscreen 601 | |
| Standards/Approvals | No | |
| Width | 120.9mm | |
| Height | 136mm | |
| Length | 144mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Chart Recorder | ||
Chart Type Graphical | ||
Number of Channels 1 | ||
Model Number Logoscreen 601 | ||
Standards/Approvals No | ||
Width 120.9mm | ||
Height 136mm | ||
Length 144mm | ||
The Jumo LOGOSCREEN 601 paperless recorder visualizes plants and process states. It also records process data in a tamper-proof manner. paperless recorder is characterized by an intuitive, icon-based operation and visualization concept that makes it easy to operate.
High level of interface flexibility
Batch report recording
High degree of process reliability
Related links
- Jumo Logoscreen 601 1 Graphical Chart Recorder
- Jumo Logoscreen 601 2 Graphical Chart Recorder
- Jumo 645110 Software for use with JUMO LOGOSCREEN 600
- Jumo LOGOSCREEN 700 4 Graphical Chart Recorder
- Jumo LOGOSCREEN 700 6 Graphical Chart Recorder
- Jumo LOGOSCREEN 700 16 Graphical Chart Recorder
- Jumo Setup/USB-Programm LOGOSCREEN nt Software - Setup Program for use with Jumo Recorder
- Pyro Controle Graphical Chart Recorder Humidity, Temperature
