Jumo Logoscreen 601 1-Channel Graphical Chart Recorder

Subtotal (1 unit)*

$4,573.86

(exc. GST)

$5,031.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,573.86

*price indicative

RS Stock No.:
225-8673
Mfr. Part No.:
706521/18-100-25/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Chart Recorder

Chart Type

Graphical

Number of Channels

1

Model Number

Logoscreen 601

Standards/Approvals

No

Width

120.9mm

Height

136mm

Length

144mm

The Jumo LOGOSCREEN 601 paperless recorder visualizes plants and process states. It also records process data in a tamper-proof manner. paperless recorder is characterized by an intuitive, icon-based operation and visualization concept that makes it easy to operate.

High level of interface flexibility

Batch report recording

High degree of process reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy