DeWALT DT20660-QZ 40 cm Chainsaw Chain, 3/8 in Pitch for use with DT20660-QZ
- RS Stock No.:
- 172-816
- Mfr. Part No.:
- DT20660-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$148.31
(exc. GST)
$163.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.31 |
*price indicative
- RS Stock No.:
- 172-816
- Mfr. Part No.:
- DT20660-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Chainsaw Chain | |
| Chain Pitch | 3/8 in | |
| Chainsaw Bar Size | 40cm | |
| Number of Drive Links | 56 | |
| Model Number | DT20660-QZ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Chainsaw Chain | ||
Chain Pitch 3/8 in | ||
Chainsaw Bar Size 40cm | ||
Number of Drive Links 56 | ||
Model Number DT20660-QZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Chainsaw Bar & Chain (40 cm) is a high-quality product designed for efficient cutting performance. With a 40CM Bar & Chain, this chainsaw is ideal for tackling various cutting tasks.
Provides a large cutting capacity for tackling tough cutting jobs
Ensures long-lasting performance and durability
Related links
- DeWALT DT20668-QZ 200 mm Chainsaw Chain, 3/8 in Pitch for use with DT20668-QZ
- DeWALT DT20665-QZ 300 mm Chainsaw Chain, 3/8 in Pitch for use with DT20665-QZ
- DeWALT DT20661-QZ 460 mm Chainsaw Chain, 3/8 in Pitch for use with DT20661-QZ
- DeWALT DT20664-QZ 460 mm Chainsaw Chain 3/8 in Pitch for use with DT20664-QZ
- DeWALT DT20663-QZ 400 mm Chainsaw Chain 3/8 in Pitch for use with DT20663-QZ
- DeWALT DT20693-QZ 8 in Chainsaw Chain 3/8 in Pitch for use with DT20693-QZ
- Renold 40-1 1 Roller Chain 16.4 mm ANSI
- Wippermann 08A-1 1 Roller Chain 17.8 mm ISO 606 (DIN 8187)