- RS Stock No.:
- 235-1078
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.48
(exc. GST)
$25.83
(inc. GST)
Units | Per unit |
1 - 4 | $23.48 |
5 + | $19.32 |
- RS Stock No.:
- 235-1078
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
RS PRO Nickel Plated Steel Male Pneumatic Quick Connect Coupling, BSPT 1/4 in Male Threaded
The RS PRO push-in fitting is pneumatic quick connect male stud coupling. This pneumatic elbow threaded-to-tube adapter has a quick-connect configuration.
Its nickel plated steel and has an operating temperature range of -20°C to +100°C. The Nitrile (NBR) seals protects it from corrosion and contamination.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Its nickel plated steel and has an operating temperature range of -20°C to +100°C. The Nitrile (NBR) seals protects it from corrosion and contamination.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Features and Benefits
- Quick connection and disconnection
- Maximum flexibility for each pneumatic fitting
- Effortless, quick, and simple push-in installation
- Threaded to tube connection style for use in pneumatic applications
- Wide operating temperature range of -20°C to +100°C
- Working pressure of 35 bar (508 psi)
- Robust and resistant 316L Stainless steel
Suitable for compressed air, water and oil
Applications
RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Threaded Connection | BSPT 1/4 in Male |
Coupling Gender | Male |
Connection Standard | British |
Manufacturer Series | CP19 |
Connection Type | Threaded |
Material | Nickel Plated Steel |
Related links
- RS PRO Nickel Plated Steel Male Coupler Nipple, BSPT 1/4 in Male Threaded
- Legris Quick Air Coupling, BSPT 1/4 in Male
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- RS PRO Zinc Plated Steel Male Pneumatic Quick Connect Coupling,...
- RS PRO Polypropylene Resin Male Pneumatic Quick Connect Coupling,...
- SMC Female Pneumatic Quick Connect Coupling BSPT R 1/8 Male Threaded
- Festo Pneumatic Quick Connect Couplings