RS PRO Green GL1B profile 06B Chain Guide 2 m x 30mm x 24 mm
- RS Stock No.:
- 146-5472
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$353.71
(exc. GST)
$389.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $353.71 |
| 5 - 9 | $348.36 |
| 10 - 24 | $343.11 |
| 25 - 124 | $337.93 |
| 125 + | $332.85 |
*price indicative
- RS Stock No.:
- 146-5472
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chain Guide | |
| Chain Type | 06B | |
| Width | 30mm | |
| Height | 24mm | |
| Profile | GL1B | |
| Length | 2m | |
| Material | Polyethylene | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chain Guide | ||
Chain Type 06B | ||
Width 30mm | ||
Height 24mm | ||
Profile GL1B | ||
Length 2m | ||
Material Polyethylene | ||
Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Machined Chain Guide Wear Strip
Introducing the RS Pro chain guide 06B.
Features and Benefits
Excellent wear resistance;High ultimate tensile strength;No cracking, splintering or delamination as low as -269°C;High notched impact strength;Energy absorption at high stress rate;Low coefficient of friction;Exceptional chemical resistance;Nil moisture absorption;Made from U.H.M.W.Pe (Ultra High Molecular Weight Polyethylene)
Product Application Information
Manufactured as a guide rail for DIN 8187 Simplex roller chains.
Related links
- RS PRO Green GL1B profile 10B Chain Guide 2 m x 30 mm x 35 mm
- RS PRO Green GR1 profile 06B Chain Guide 2 m x 15 mm x 10 mm
- RS PRO Green GL1X profile 08B Chain Guide 2 m x 24 mm x 30 mm
- RS PRO Green GR1 profile 10B Chain Guide 2 m x 20 mm x 15 mm
- RS PRO Green GR1 profile 16B Chain Guide 2 m x 40 mm x 15 mm
- RS PRO Green GR1 profile 12B Chain Guide 2 m x 25 mm x 15 mm
- RS PRO Green GR1 profile 08B Chain Guide 2 m x 20 mm x 15 mm
- RS PRO Green GR1 profile 08B Chain Guide 2 m x 20 mm x 10 mm
