CSTCR5M00G55-R0 , Ceramic Resonator, 5MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm
- RS Stock No.:
- 721-4868
- Mfr. Part No.:
- CSTCR5M00G55-R0
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-4868
- Mfr. Part No.:
- CSTCR5M00G55-R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 5MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Shear | |
| Load Capacitance | 39pF | |
| Resonance Resistance | 60Ω | |
| Frequency Stability | ±0.2% | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Dimensions | 4.5 x 2 x 1.15mm | |
| Height | 1.15mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 5MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Shear | ||
Load Capacitance 39pF | ||
Resonance Resistance 60Ω | ||
Frequency Stability ±0.2% | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Dimensions 4.5 x 2 x 1.15mm | ||
Height 1.15mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 2mm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- CSTCR5M00G55-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR5M00G53-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR6M00G55Z-R0 6MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR4M19G55-R0 4.194MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR4M91G55-R0 4.915MHz Shear 39pF 4.5 x 2 x 1.2mm
- CSTCR6M00G55-R0 6MHz Shear 39pF 4.5 x 2 x 1.2mm
- AWSCR-5.00CRLA-C15-T3 5MHz 15pF 4.5 x 2 x 1.2mm
- PBRV6.00MR50Y000 6MHz 15pF 4.5 x 2 x 1.2mm












