Abracon AWSCR-20.00MTD-T Ceramic Resonator, 20 MHz 15 pF, 3-Pin Surface Mount 1.2 mm 4.1mm, 4.7 mm

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $260.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$515.00

(exc. GST)

$566.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.515$515.00-
5000 +$0.463$463.00$260.00

*price indicative

RS Stock No.:
240-3627
Mfr. Part No.:
AWSCR-20.00MTD-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Resonance Frequency

20MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±5 %

Packaging

Tape & Reel

Load Capacitance

15pF

Frequency Stability

-0.3 → 0.3 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, ISO 9001, QS 9000 CERTIFIED

Height

1.2mm

Width

4.1mm

Series

AWSCR-MT

Length

4.7mm

Automotive Standard

No

The Abracon AWSCR series is industrial grade built in capacitance ceramic resonator have built in load capacitance and can be used in remote controls, microprocessor clocks, mobile phones, DVD & CD-ROMs, electric appliances and consumer electronics applic

Low resonant impedance

Built-in load capacitors

IR reflow capable

RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy