Abracon AWSCR-20.00CW-T Ceramic Resonator, 20 MHz 10 pF, 3-Pin Surface Mount 1.2 mm 2mm, 2.5 mm
- RS Stock No.:
- 240-3624
- Mfr. Part No.:
- AWSCR-20.00CW-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,347.00
(exc. GST)
$1,482.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.449 | $1,347.00 | - |
| 15000 + | $0.404 | $1,212.00 | 10% |
*price indicative
- RS Stock No.:
- 240-3624
- Mfr. Part No.:
- AWSCR-20.00CW-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 20MHz | |
| Frequency Tolerance | ±0.5 % | |
| Load Capacitance | 10pF | |
| Packaging | 3000 pieces per Reel | |
| Resonance Resistance | 60Ω | |
| Frequency Stability | -0.2 → 0.2 % | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 2.5mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | AWSCR-CW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 20MHz | ||
Frequency Tolerance ±0.5 % | ||
Load Capacitance 10pF | ||
Packaging 3000 pieces per Reel | ||
Resonance Resistance 60Ω | ||
Frequency Stability -0.2 → 0.2 % | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 2.5mm | ||
Width 2mm | ||
Standards/Approvals RoHS/RoHS II | ||
Series AWSCR-CW | ||
Automotive Standard No | ||
The Abracon AWSCR series is industrial grade built in capacitance ceramic resonator have built in load capacitance and can be used in remote controls, microprocessor clocks, mobile phones, DVD & CD-ROMs, electric appliances and consumer electronics applic
Low resonant impedance
Built-in load capacitors
IR reflow capable
RoHS/RoHS II compliant
Related links
- Abracon AWSCR-20.00CW-T Ceramic Resonator 3-Pin Surface Mount 1.2 mm 2mm, 2.5 mm
- Abracon Ceramic Resonator 3-Pin Surface Mount 1.2 mm 4.1mm, 4.7 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- Abracon AWSCR-20.00MTD-T Ceramic Resonator 3-Pin Surface Mount 1.2 mm 4.1mm, 4.7 mm
- Abracon Ceramic Resonator 3-Pin 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Surface Mount 1 mm 3.1mm, 4 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm