Abracon AWSCR-10.00CELA-C33-T3 Ceramic Resonator, 10 MHz 33 pF, 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$21.66

(exc. GST)

$23.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$1.083$21.66-
760 - 1480$1.057$21.142%
1500 +$1.041$20.823%

*price indicative

Packaging Options:
RS Stock No.:
188-6665
Mfr. Part No.:
AWSCR-10.00CELA-C33-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Resonance Frequency

10MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.5 %

Packaging

Tape & Reel

Load Capacitance

33pF

Resonance Resistance

40Ω

Frequency Ageing

±0.2 %

Frequency Stability

±0.2 %

Mount Type

Surface

Package Type

Tape & Reel

Pin Count

3

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AWSCR-CELA

Height

1mm

Width

1.3mm

Standards/Approvals

RoHS

Length

3.2mm

Automotive Standard

No

COO (Country of Origin):
CN
Industry standard footprint

Low resonance impedance

Built-in capacitance options

Wide operating temperatures in extended industry range

Applications

Metering systems

Remote control

Microprocessor

Industrial control

Electric appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy