Abracon Ceramic Resonator, 10 MHz 10 pF, 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- RS Stock No.:
- 188-6478
- Mfr. Part No.:
- AWSCR-10.00CELA-C10-T3
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-6478
- Mfr. Part No.:
- AWSCR-10.00CELA-C10-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 10MHz | |
| Frequency Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Load Capacitance | 10pF | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.2 % | |
| Frequency Stability | ±0.2 % | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 3.2mm | |
| Series | AWSCR-CELA | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 10MHz | ||
Frequency Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Load Capacitance 10pF | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.2 % | ||
Frequency Stability ±0.2 % | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 3.2mm | ||
Series AWSCR-CELA | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
- RS Stock No. 1886639P
- Mfr. Part No. AWSCR-8.00CELA-C10-T3
Each (Supplied on a Reel)
$0.978
- RS Stock No. 1712677P
- Mfr. Part No. AWSCR-8.00CV-T
Each (Supplied on a Reel)
$0.474
- RS Stock No. 1886699P
- Mfr. Part No. AWSCR-8.00CELB-C33-T3
Each (Supplied on a Reel)
$0.512
- RS Stock No. 1886649P
- Mfr. Part No. AWSCR-10.00CELA-C10-T3
Each (Supplied on a Reel)
$0.318
Related links
- Abracon AWSCR-10.00CELA-C10-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-10.00CELA-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-10.00CELB-C10-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm












