Hikvision DS-D5043U3-1VOS 43 in UHD Display Monitor
- RS Stock No.:
- 904-672
- Mfr. Part No.:
- DS-D5043U3-1VOS
- Brand:
- Hikvision
N
Subtotal (1 unit)*
$3,069.86
(exc. GST)
$3,376.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,069.86 |
*price indicative
- RS Stock No.:
- 904-672
- Mfr. Part No.:
- DS-D5043U3-1VOS
- Brand:
- Hikvision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hikvision | |
| Product Type | Monitor | |
| Screen Size | 43 in | |
| Colour or Monochrome Display | Colour | |
| Monitor Type | UHD Display | |
| Screen Resolution | 3840 x 2160 | |
| Video Input Connection | HDMI | |
| Horizontal Angle of View | 178° | |
| Power | 80W | |
| Vertical Angle of View | 178° | |
| Supply Voltage | 240V | |
| Width | 956.7mm | |
| Standards/Approvals | USB 2.0 | |
| Depth | 242.11mm | |
| Height | 616.21mm | |
| Select all | ||
|---|---|---|
Brand Hikvision | ||
Product Type Monitor | ||
Screen Size 43 in | ||
Colour or Monochrome Display Colour | ||
Monitor Type UHD Display | ||
Screen Resolution 3840 x 2160 | ||
Video Input Connection HDMI | ||
Horizontal Angle of View 178° | ||
Power 80W | ||
Vertical Angle of View 178° | ||
Supply Voltage 240V | ||
Width 956.7mm | ||
Standards/Approvals USB 2.0 | ||
Depth 242.11mm | ||
Height 616.21mm | ||
- COO (Country of Origin):
- CN
The Hikvision UHD 60Hz VA Monitor offers an impressive Visual experience with extensive viewing angles and a sleek design, suitable for various environments.
Ultra HD resolution of 3840 x 2160
