RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 13 mm 8

Get a bulk buy discount

Add 5 more to save $0.55

View bulk pricing options

Subtotal (1 box of 100 units)*

$9.55

(exc. GST)

$10.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$9.55$0.096-
5 - 9$9.44$0.094$0.55
10 - 39$9.22$0.092$3.30
40 - 199$8.94$0.089$24.40
200 +$7.72$0.077$366.00

*price indicative

RS Stock No.:
546-5519
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7982C

Head Shape

Countersunk

Drive Type

Pozidriv

Finish

Bright Zinc

Material

Steel

Length

13mm

Thread Size

8

Cross-recess - BZP Steel


Bright zinc plated and clear passivated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy