Veracity Network Range Extender CCTV Transmission & Receiving Transreceiver for use with Cameras
- RS Stock No.:
- 148-6883
- Mfr. Part No.:
- VOR-ORM-XT
- Brand:
- Veracity
Subtotal (1 unit)*
$838.00
(exc. GST)
$921.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $838.00 |
*price indicative
- RS Stock No.:
- 148-6883
- Mfr. Part No.:
- VOR-ORM-XT
- Brand:
- Veracity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veracity | |
| Product Type | CCTV Transmission & Receiving Transreceiver | |
| For Use With | Cameras | |
| Supply Voltage | 48V | |
| Depth | 40mm | |
| Height | 22mm | |
| Width | 105mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | RoHS, FCC, CE | |
| Accessory Type | Network Range Extender | |
| Select all | ||
|---|---|---|
Brand Veracity | ||
Product Type CCTV Transmission & Receiving Transreceiver | ||
For Use With Cameras | ||
Supply Voltage 48V | ||
Depth 40mm | ||
Height 22mm | ||
Width 105mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals RoHS, FCC, CE | ||
Accessory Type Network Range Extender | ||
- COO (Country of Origin):
- CN
OUTREACH Max XT lets you locate your external IP camera or wireless transmitter right where you want it, without being restricted by the 328 feet limit for Ethernet cables. Based on Veracity's established OUTREACH Max extender, compatibility with regular 802.3af POE and 802.3at POE plus is assured, with no configuration or setup required.
Tough outdoor Power over Ethernet and network range extender
Tough IP66 rated enclosure for external installation
Instantly doubles cable range to 200 metres
Compatible with POE, POE Plus and custom POE to 60 watts
Full unrestricted network bandwidth
Secure wall mounting with detachable bracket
- RS Stock No. 1486880
- Mfr. Part No. VLS-1P-B
Each
$1,036.16
- RS Stock No. 1486881
- Mfr. Part No. VLS-1P-C
Each
$1,002.96
- RS Stock No. 1486889
- Mfr. Part No. VLS-1N-L
Each
$678.82
- RS Stock No. 1486878
- Mfr. Part No. VHW-HWPS-C
Each
$591.47
Related links
- Veracity Network Range Extender CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity ABS Transceiver CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Metal Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Wireless Access Points
- Veracity Battery Pack Rechargeable Battery Pack for use with Cameras
- TP-Link Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- CCTV Cameras










