Tente Swivel Castor Wheel Braked, 350 kg Capacity, 160 mm Wheel, Elastic Tyre

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$100.97

(exc. GST)

$111.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 23 December 2026
  • Plus 14 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$100.97
5 - 9$99.56
10 +$97.54

*price indicative

RS Stock No.:
914-3207
Mfr. Part No.:
3677IEP160P63
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

350kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

200mm

Frame Finish

Bright Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Elastic Tyre

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

Mount Type

Plate

COO (Country of Origin):
FR

Tente Heavy Duty Plate Castor, Rubber Tyre


These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.

These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits


• Steel sheet

• Broad reinforced fork

• Two ball races

• Swivel, braked and fixed castors

• Aluminium wheel body

• Elastic tyre, black vulcanised tread

• Precision ball bearing

• A range of wheel diameter sizes

• Rectangular plate according to EN-R 42/43

• Shore A67

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy