Tente Swivel Castor Wheel Braked, 400 kg Capacity, 200 mm Wheel, Elastic Tyre
- RS Stock No.:
- 172-1153
- Mfr. Part No.:
- 3477UFR200P63
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$148.14
(exc. GST)
$162.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $148.14 |
| 5 - 9 | $145.97 |
| 10 + | $141.92 |
*price indicative
- RS Stock No.:
- 172-1153
- Mfr. Part No.:
- 3477UFR200P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | Yes | |
| Overall Height | 240mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes Yes | ||
Overall Height 240mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, dustguard, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, electric conductive, roller bearing
Related links
- Tente Braked Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 100 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 160 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 125 mm Wheel, Tread-Black Elastic Tyre
- Tente Braked Swivel Castor 200 mm Wheel, Rubber
- Tente Braked Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor 200 mm Wheel, Polyamide
