Tente Swivel Castor Wheel, 350 kg Capacity, 160 mm Wheel, Elastic Tyre
- RS Stock No.:
- 787-1953
- Mfr. Part No.:
- 3640IEP160P63
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$157.05
(exc. GST)
$172.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $157.05 | - |
| 6 - 11 | $151.53 | 3% |
| 12 + | $144.49 | 7% |
*price indicative
- RS Stock No.:
- 787-1953
- Mfr. Part No.:
- 3640IEP160P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 210mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 210mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
Tente Heavy Duty Swivel Castors
Swivel castors from Tente. The castor tread is made from a black vulcanized elastic and the centre is made from aluminium. The housing is constructed with pressed steel which has been coated with zinc. Available in a range of wheel diameters, available with or without brakes there is a castor to suit different application needs.
Related links
- Tente Braked Swivel Castor 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor 160 mm Wheel, Elastic
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Elastic
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor 160 mm Wheel, Polyamide
