LAG Fixed Castor Wheel, 60 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 667-9435
- Mfr. Part No.:
- 12454G
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$25.15
(exc. GST)
$27.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $25.15 | - |
| 8 - 23 | $24.36 | 3% |
| 24 + | $23.25 | 7% |
*price indicative
- RS Stock No.:
- 667-9435
- Mfr. Part No.:
- 12454G
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 25mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Steel | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 106mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 25mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Steel | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Grey Rubber Tyre, RoHS, Medium Duty, Series M22 - Plate Mounted
Grey non-marking rubber tyre, press steel; electro-zinc plated, white RoHS compliant
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series B/G
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
- RS Stock No. 6948721
- Mfr. Part No. 12454
Each
$19.62
- RS Stock No. 6679463
- Mfr. Part No. 14104
Each
$15.18
- RS Stock No. 6679514
- Mfr. Part No. 14104G
Each
$19.21
- RS Stock No. 2270087
- Mfr. Part No. 15504G
Each
$40.84











