LAG Fixed Castor Wheel, 350 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 837-1284
- Mfr. Part No.:
- 37455
- Brand:
- LAG
Get a bulk buy discount
Add 25 more to save $88.00
View bulk pricing optionsSubtotal (1 unit)*
$126.12
(exc. GST)
$138.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $126.12 | - |
| 25 - 49 | $122.60 | $88.00 |
| 50 + | $117.60 | $426.00 |
*price indicative
- RS Stock No.:
- 837-1284
- Mfr. Part No.:
- 37455
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 139mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 139mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Hub, Medium Duty, P60 Series, ZS Series Wheel
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel
- Guitel Hervieu Fixed Castor 160 mm Wheel, Elastic
- Tente Fixed Castor 200 mm Wheel, Aluminium
- LAG Braked Swivel Castor 100 mm Wheel
- Tente Fixed Castor 160 mm Wheel, Aluminium
- LAG Swivel Castor 100 mm Wheel
- LAG Fixed Castor 100 mm Wheel
