Tente Fixed Castor Wheel, 350 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 787-1969
- Mfr. Part No.:
- 3648IEP160P63
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $6.36
View bulk pricing optionsSubtotal (1 unit)*
$60.70
(exc. GST)
$66.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $60.70 | - |
| 6 - 11 | $59.64 | $6.36 |
| 12 + | $58.11 | $31.08 |
*price indicative
- RS Stock No.:
- 787-1969
- Mfr. Part No.:
- 3648IEP160P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 210mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 210mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
Tente Heavy Duty Fixed Castors
Heavy duty fixed castors from Tente. Made with a black vulcanized elastic tyre and an aluminium centre. These castors are designed for heavy duty use and can be purchased in a range of sizes to suit different applications.
Related links
- Tente Fixed Castor 160 mm Wheel
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Aluminium
- Guitel Hervieu Fixed Castor 160 mm Wheel, Elastic
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor 160 mm Wheel
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyurethane
