LAG Swivel Castor Wheel, 350 kg Capacity, 100 mm Wheel PUR

Get a bulk buy discount

Add 25 more to save $112.25

View bulk pricing options

Subtotal (1 unit)*

$159.08

(exc. GST)

$174.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$159.08-
25 - 49$154.59$112.25
50 +$148.21$543.50

*price indicative

RS Stock No.:
837-1274
Mfr. Part No.:
37405
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

350kg

Brakes

No

Frame Material

Zinc Plated Steel

Overall Height

139mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Bolt Hole

Hub Bearing Type

Ball Bearing

Hub Material

Cast Iron

COO (Country of Origin):
IT

Polyurethane Tyre, Nylon Hub, Medium Duty, P60 Series, ZS Series Wheel


Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy