LAG Swivel Castor, 1000 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 837-1271
- Mfr. Part No.:
- 37519FV
- Brand:
- LAG
Subtotal (1 unit)*
$509.88
(exc. GST)
$560.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $509.88 |
*price indicative
- RS Stock No.:
- 837-1271
- Mfr. Part No.:
- 37519FV
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1000kg | |
| Overall Height | 251mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor | ||
Wheel Diameter 200mm | ||
Load Capacity 1000kg | ||
Overall Height 251mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, ZS Series Wheel
The ZS series of heavy-duty wheels and castors by LAG are used to move heavy loads. Therefore, they have a much sturdier design and are under certain circumstances suitable for higher travelling speeds. These castors ensure safe and permanent mobility, for example, for storage and industrial trucks as well as for special assembly and transport systems.
Features and Benefits
• Cast soft polyurethane coating, hardness 87±3 Shore A
• Core in cast iron painted
• High load capacity, smooth and noiseless running; high resistance to abrasion, wear and tear, oils and greases; shock absorbing
• Temperature range: -30°C / +80°C (-22°F / +176°F)
• Hub with: shielded precision ball bearings
• Heavy gauge top plate
• Thermoplastic dust protection ring
• Swivel fork and dust cover in pressed steel sheet
• Tapered roller bearing
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Swivel Castor Wheel 200mm Wheel
- LAG Braked Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Guitel Hervieu Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 200mm Wheel
- LAG Fixed Castor Wheel 200mm Wheel
- Tente Castor Wheel 200mm Wheel
