LAG Swivel Castor, 1000 kg Capacity, 200 mm Wheel

Bulk discount available

Subtotal (1 unit)*

$381.89

(exc. GST)

$420.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$381.89
25 - 49$374.41
50 +$360.49

*price indicative

RS Stock No.:
837-1252
Mfr. Part No.:
37519
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

200mm

Product Type

Castor

Load Capacity

1000kg

Overall Height

251mm

Wheel Width

50mm

Rotation

Swivel

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Cast Iron

Polyurethane Tyre, Cast Iron Hub, Extra Heavy Duty, E70 Series, ZS Series Wheel


The ZS series of heavy-duty wheels and castors by LAG are used to move heavy loads. Therefore, they have a much sturdier design and are under certain circumstances suitable for higher travelling speeds. These castors ensure safe and permanent mobility, for example, for storage and industrial trucks as well as for special assembly and transport systems.

Features and Benefits


• Cast soft polyurethane coating, hardness 87±3 Shore A

• Core in cast iron painted

• High load capacity, smooth and noiseless running; high resistance to abrasion, wear and tear, oils and greases; shock absorbing

• Temperature range: -30°C / +80°C (-22°F / +176°F)

• Hub with: shielded precision ball bearings

• Heavy gauge top plate

• Thermoplastic dust protection ring

• Swivel fork and dust cover in pressed steel sheet

• Tapered roller bearing

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links