Tente Swivel Castor Wheel Braked, 600 kg Capacity, 200 mm Wheel, PUR
- RS Stock No.:
- 787-2010
- Mfr. Part No.:
- 3641ITP200P63 FLAT
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $67.56
View bulk pricing optionsSubtotal (1 unit)*
$320.41
(exc. GST)
$352.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $320.41 | - |
| 6 - 11 | $309.15 | $67.56 |
| 12 + | $297.75 | $271.92 |
*price indicative
- RS Stock No.:
- 787-2010
- Mfr. Part No.:
- 3641ITP200P63 FLAT
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 600kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 250mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 600kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 250mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
Tente Heavy Duty Swivel Castor
Heavy duty swivel castors from Tente. Made with polyurethane wheels and an aluminium centre. The castor housing is made from pressed steel. Available in a variety of wheel diameters and with or without brakes.
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Tente Braked Swivel Castor 200 mm Wheel
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 200 mm Wheel
- LAG Braked Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 200 mm Wheel, Elastic Tyre
