Tente Swivel Castor Wheel, 600 kg Capacity, 200 mm Wheel, Polyurethane

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$327.81

(exc. GST)

$360.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$327.81-
6 - 11$316.363%
12 +$301.597%

*price indicative

RS Stock No.:
787-2001
Mfr. Part No.:
3640ITP200P63 FLAT
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

200mm

Load Capacity

600kg

Brakes

No

Overall Height

250mm

Frame Material

Pressed Steel

Frame Finish

Passivated Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Polyurethane

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Plate

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
DE

Tente Heavy Duty Swivel Castor


Heavy duty swivel castors from Tente. Made with polyurethane wheels and an aluminium centre. The castor housing is made from pressed steel. Available in a variety of wheel diameters and with or without brakes.

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy