LAG Swivel Castor Wheel Braked, 600 kg Capacity, 200 mm Wheel, PUR
- RS Stock No.:
- 435-2557
- Mfr. Part No.:
- 19896 FV
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $31.02
View bulk pricing optionsSubtotal (1 unit)*
$288.98
(exc. GST)
$317.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $288.98 | - |
| 6 - 11 | $283.81 | $31.02 |
| 12 + | $277.57 | $136.92 |
*price indicative
- RS Stock No.:
- 435-2557
- Mfr. Part No.:
- 19896 FV
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 600kg | |
| Brakes | Yes | |
| Overall Height | 250mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 600kg | ||
Brakes Yes | ||
Overall Height 250mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Hub, Medium Duty, Series P60
Hygienic materials and design
Corrosion, abrasion and shock resistant
Smooth running
Polyurethane tyre
Shore hardness A95+/- 3
Wheel series A
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Swivel Castor 200 mm Wheel
- LAG Braked Swivel Castor 200 mm Wheel
- LAG Braked Swivel Castor 200 mm Wheel
- Tente Braked Swivel Castor 200 mm Wheel
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel, Elastic Tyre
- LAG Braked Swivel Castor 200 mm Wheel
- LAG Braked Swivel Castor 200 mm Wheel
