Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber

Get a bulk buy discount

Add 6 more to save $14.10

View bulk pricing options

Subtotal (1 unit)*

$66.96

(exc. GST)

$73.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$66.96-
6 - 11$64.61$14.10
12 +$61.62$64.08

*price indicative

RS Stock No.:
787-1935
Mfr. Part No.:
5976PJE075P54
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

75mm

Brakes

Yes

Overall Height

102mm

Frame Material

High Grade Synthetic Material

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Mount Type

Plate

COO (Country of Origin):
DE

In Flight Trolley Castors - Tente


Swivel castor for use on an in flight trolley from Tente. This castor has a central lock and a double ball bearing swivel head. This castor has a plate fitting so it can be easily installed to the trolley. The tread is made from a non-marking thermoplastic rubber (also known as TENTEprene).

In Flight Trolley Castors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy