Tente Fixed Castor Wheel, 125 kg Capacity, 100 mm Wheel, Heat Resistant Synthetic Material
- RS Stock No.:
- 787-1607
- Mfr. Part No.:
- 8478BOG100P62
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.73
(exc. GST)
$58.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $52.73 |
| 6 - 11 | $50.91 |
| 12 + | $48.54 |
*price indicative
- RS Stock No.:
- 787-1607
- Mfr. Part No.:
- 8478BOG100P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 125kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Heat Resistant Synthetic Material | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 125kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Stainless Steel | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Heat Resistant Synthetic Material | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Heat Resistant, Stainless Steel Body, Tente
Heat Resistant castors manufactured by Tente. These castors have a stainless steel body and are suitable for use at -40°C to +280°C. The wheels are manufactured from a heat resistant duroplastic and have a self lubricating bushing. Available in a variety of sizes in locking and non-locking types, fixed and swivel.
Stainless steel fork material
Stainless Steel Castors
Related links
- Tente Swivel Castor 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor 80 mm Wheel, Heat Resistant Synthetic Material
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Aluminium
