Tente Swivel Castor Wheel, 150 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 787-1468
- Mfr. Part No.:
- 3470UOO125P30
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.09
(exc. GST)
$27.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $25.09 |
| 6 - 11 | $24.24 |
| 12 + | $23.33 |
*price indicative
- RS Stock No.:
- 787-1468
- Mfr. Part No.:
- 3470UOO125P30
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Stem | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Stem | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
Nylon Polyamide Wheel, Zinc Plated Steel Fork - Tente
Tente swivel castor. These castors as are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with a shock resistant, maintenance free plain bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.
Double Ball Bearing swivel head
Polyamide wheel with shock resisting plain bearing
Passivated Body for corrosion resistance
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
