Tente Swivel Castor Wheel Braked, 150 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 787-1477
- Mfr. Part No.:
- 3477UOO125P30
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$42.06
(exc. GST)
$46.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $42.06 | - |
| 6 - 11 | $40.56 | $9.00 |
| 12 + | $39.05 | $36.12 |
*price indicative
- RS Stock No.:
- 787-1477
- Mfr. Part No.:
- 3477UOO125P30
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Stem | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Stem | ||
- COO (Country of Origin):
- DE
Nylon Polyamide Wheel, Zinc Plated Steel Fork - Tente
Tente swivel castor. These castors as are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with a shock resistant, maintenance free plain bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.
Double Ball Bearing swivel head
Polyamide wheel with shock resisting plain bearing
Passivated Body for corrosion resistance
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- LAG Swivel Castor 125 mm Wheel
- LAG Braked Swivel Castor 125 mm Wheel
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
