Tente Swivel Castor Wheel, 200 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 125-3749
- Mfr. Part No.:
- 3470HUR125P62 grey
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$33.66
(exc. GST)
$37.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.66 | - |
| 5 - 9 | $33.01 | 1% |
| 10 + | $32.03 | 4% |
*price indicative
- RS Stock No.:
- 125-3749
- Mfr. Part No.:
- 3470HUR125P62 grey
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 36mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 36mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
Tente Noise Reduced Castors SYNTECH Series
The Syntech series castors from Tente have been designed to work producing little noise. Housing made from pressed steel and zinc plated, they have a double ball bearing swivel head and dustguard. Available as swivel, fixed and swivel castors with total lock.
The centre of the wheel is made from grey polyamide with a polyamide tread creating noise reduction.
Features and Benefits
• Temperature range -20 °C to 60°C
• Hardness of tread: Shore D75
• Noise damping
• Load capacity 160 kg to 200 kg
• Sandwich wheel
Product Application Information
Ideal for use with induction trollies, transport devices and transport trollies.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polyamide
