LAG Swivel Castor Wheel Braked, 50 kg Capacity, 80 mm Wheel Rubber
- RS Stock No.:
- 694-8850
- Mfr. Part No.:
- 14304 FR FB
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$37.95
(exc. GST)
$41.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $37.95 | - |
| 6 - 11 | $36.73 | 3% |
| 12 + | $35.08 | 7% |
*price indicative
- RS Stock No.:
- 694-8850
- Mfr. Part No.:
- 14304 FR FB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | Yes | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes Yes | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Plain Bore | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, Thermoplastic Hub, Medium Duty, Series M22 - Single Bolt Hole
Single bolt hole fixing
Black non-marking rubber tyre; electro-zinc plated and white passivate finish pressed steel frame
RoHS compliant
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series D
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
