LAG Swivel Castor Wheel, 110 kg Capacity, 125 mm Wheel Rubber

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$33.72

(exc. GST)

$37.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$33.72-
6 - 24$32.403%
25 +$31.087%

*price indicative

RS Stock No.:
696-0721
Mfr. Part No.:
14312G FB
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

110kg

Brakes

No

Overall Height

154mm

Wheel Width

37.5mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

Thermoplastic

Mount Type

Bolt Hole

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series M22


Single bolt hole fixing

Grey elastic non-marking rubber tyre; electro-zinc plated white passivated pressed steel frame

RoHS compliant

Suitable for use on medium to poor surfaces

Roller hub bearing

Hardness 75 ±5, Shore A

Wheel series DG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy