LAG Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 694-8989
- Mfr. Part No.:
- 22255 FB
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $5.58
View bulk pricing optionsSubtotal (1 unit)*
$28.49
(exc. GST)
$31.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $28.49 | - |
| 6 - 11 | $27.56 | $5.58 |
| 12 + | $26.37 | $25.44 |
*price indicative
- RS Stock No.:
- 694-8989
- Mfr. Part No.:
- 22255 FB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series M22
Single bolt hole mount
Orange polyurethane injection moulded tyre
Electro-ainc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running; high abrasion and corrosion resistance
Shock absorbent
Hardness 58 ±3, Shore D
Wheel series N
