LAG Swivel Castor Wheel, 60 kg Capacity, 80 mm Wheel Rubber
- RS Stock No.:
- 694-8816
- Mfr. Part No.:
- 12654G FB
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $6.60
View bulk pricing optionsSubtotal (1 unit)*
$32.16
(exc. GST)
$35.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $32.16 | - |
| 6 - 11 | $31.06 | $6.60 |
| 12 + | $29.62 | $30.48 |
*price indicative
- RS Stock No.:
- 694-8816
- Mfr. Part No.:
- 12654G FB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Steel | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Steel | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Grey Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Single Bolt Hole
Single bolt hole fixing
Grey non-marking rubber tyre, electro-zinc plated pressed steel with white passivate finish
RoHS compliant
Roller hub bearing
Hardness: 75 ±5, Shore A
Wheel series B/G
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
