LAG Swivel Castor Wheel Braked, 60 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 667-9457
- Mfr. Part No.:
- 12254G FR
- Brand:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.70
(exc. GST)
$55.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $50.70 |
| 8 - 23 | $48.91 |
| 24 + | $47.52 |
*price indicative
- RS Stock No.:
- 667-9457
- Mfr. Part No.:
- 12254G FR
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | Yes | |
| Frame Material | Galvanised Steel | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes Yes | ||
Frame Material Galvanised Steel | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Grey Rubber Tyre, RoHS, Medium Duty, Series M22 - Plate Mounted
Grey non-marking rubber tyre, press steel; electro-zinc plated, white RoHS compliant
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series B/G
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
