LAG Swivel Castor Wheel, 120 kg Capacity, 125 mm Wheel Polyamide
- RS Stock No.:
- 667-9621
- Mfr. Part No.:
- 18966 FB
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save $5.76
View bulk pricing optionsSubtotal (1 unit)*
$42.85
(exc. GST)
$47.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $42.85 | - |
| 8 - 23 | $42.13 | $5.76 |
| 24 + | $41.21 | $39.36 |
*price indicative
- RS Stock No.:
- 667-9621
- Mfr. Part No.:
- 18966 FB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 154mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 154mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Single Bolt Hole Mount
Swivel forks are electro-zinc plated, white RoHS compliant, bolt-hole mounting
Low rolling resistance, excellent resistance to shock, abrasion and corrosion
Easy to clean
Double ball race swivel head castor
Temperature range -30°C to +80°C
Wheels with plain bearings
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
