LAG Fixed Castor Wheel, 55 kg Capacity, 80 mm Wheel, Rubber

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.21

(exc. GST)

$21.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$19.21
8 - 23$18.53
24 +$17.73

*price indicative

RS Stock No.:
667-9514
Mfr. Part No.:
14104G
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

55kg

Brakes

No

Overall Height

106mm

Frame Material

Galvanised Steel

Wheel Width

25mm

Rotation

Fixed

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Plate

Hub Material

Thermoplastic

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Grey Elastic Rubber Tyre, RoHS, Nylon Hub Medium duty, Series M22


Grey non-marking rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant

Suitable for use on poor surfaces

Fitted with PA6 plain bearings

Grey elastic rubber non marking tyre

Double ball race swivel head castor

Temperature range -20°C to +60°C

Hardness 75+/-5 Shore A

Wheel series DG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy