LAG Fixed Castor, 80 kg Capacity, 100 mm Wheel, Rubber

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.21

(exc. GST)

$27.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$25.21
8 - 23$24.39
24 +$23.31

*price indicative

RS Stock No.:
667-9444
Mfr. Part No.:
12458G
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Product Type

Castor

Load Capacity

80kg

Brakes

No

Overall Height

128mm

Frame Material

Galvanised Steel

Wheel Width

30mm

Rotation

Fixed

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Roller Bearing

Hub Material

Steel

COO (Country of Origin):
IT

Grey Rubber Tyre, RoHS, Medium Duty, Series M22 - Plate Mounted


Grey non-marking rubber tyre, press steel; electro-zinc plated, white RoHS compliant

Double ball race swivel head castor

Temperature range -20°C to +60°C

Hardness 85+/-5 Shore A

Wheel series B/G

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy