RS PRO Fixed Castor Wheel, 330 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 621-9531
- Distrelec Article No.:
- 303-91-667
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$131.82
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $131.82 |
| 6 - 29 | $126.64 |
| 30 + | $104.23 |
*price indicative
- RS Stock No.:
- 621-9531
- Distrelec Article No.:
- 303-91-667
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 330kg | |
| Brakes | No | |
| Overall Height | 197mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 330kg | ||
Brakes No | ||
Overall Height 197mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Elastic Rubber Tyre, Heavy Duty Castor
Ball bearing hub
- RS Stock No. 0730099
Each
$93.49
- RS Stock No. 0149276
Each
$79.16
Related links
- RS PRO Braked Swivel Castor 160 mm Wheel, Rubber
- RS PRO Swivel Castor 160 mm Wheel
- Tente Fixed Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 160 mm Wheel, Rubber
- Tente Fixed Castor 160 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 160 mm Wheel, Rubber
- RS PRO Fixed Castor 200 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber












