RS PRO Swivel Castor Wheel, 250 kg Capacity, 50 mm Wheel, Nylon
- RS Stock No.:
- 611-4486
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$198.61
(exc. GST)
$218.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $198.61 |
| 6 - 29 | $194.43 |
| 30 + | $159.99 |
*price indicative
- RS Stock No.:
- 611-4486
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 82mm | |
| Frame Material | Die Cast AluminIum | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 82mm | ||
Frame Material Die Cast AluminIum | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- KR
RS PRO Swivel Castor, 250 kg Load Capacity, 50 mm Wheel Diameter
This sturdy RS PRO swivel castor is perfect for setting up furniture or transporting heavier equipment on a trolley or cart. With a 360° swivel action, it provides support and mobility, bearing loads of up to 250 kg.
The 50 mm-diameter castor is corrosion-resistant and robust enough to withstand heavy use and extreme strain thanks to its die-cast aluminium frame and a steel swivel head. As part of our 'Footmaster' series, it includes rubber feet that stave off slippage and dampen vibrations. With durable nylon tyres, your floors are safe from marking. You can level the load for improved stability thanks to its open-back design, featuring an extendable ratchet arm mechanism to adjust the castor.
This swivel castor has been stringently tested to meet our exacting RS PRO standards. You'll find it used in industrial or medical environments and on larger pieces of furniture or movable workstations.
Features and Benefits
• 'Footmaster' swivel castor
• Heavy-duty
• Wheel diameter of 50 mm
• Load capacity of 250 kg
• Overall height of 82 mm
• Fixing hole size of 8.5 mm
• Fixing plate dimensions of 73 mm x 73 mm
• Fixing centres of 58 mm x 58 mm
• Four 9 mm fixing holes
• Nylon tyres and hubs
• Ball-bearing hubs
• Does not include brake
• Corrosion-resistant, impact-resistant and shock-absorbing
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- StarTech.com Swivel Castor 50 mm Wheel, Steel and Plastic
- RS PRO Swivel Castor 100 mm Wheel, Nylon
- RS PRO Swivel Castor 63 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- Flexello Swivel Castor 100 mm Wheel, Nylon
