Tente Swivel Castor Wheel Braked, 350 kg Capacity, 160 mm Wheel, PUR
- RS Stock No.:
- 183-2743
- Mfr. Part No.:
- 8477UAD160P63
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$250.26
(exc. GST)
$275.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $250.26 | - |
| 5 - 9 | $245.34 | 1% |
| 10 + | $236.22 | 5% |
*price indicative
- RS Stock No.:
- 183-2743
- Mfr. Part No.:
- 8477UAD160P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Frame Material Stainless Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, Housing made of StainlessSteel, double ball bearing swivel head, wheel axle with nut, plate fitting.Wheel centre made of Polyamide, Tread: Polyurethane, purple, rollerbearing, stainless.
Related links
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor 160 mm Wheel, Aluminium
- Tente Braked Swivel Castor 160 mm Wheel, Aluminium
- Tente Braked Swivel Castor 160 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel, Polyurethane
