Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 459-0349
- Mfr. Part No.:
- 2477PJP125P30-13
- Brand:
- Tente
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.09
(exc. GST)
$47.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $43.09 |
| 6 - 24 | $41.88 |
| 25 + | $40.13 |
*price indicative
- RS Stock No.:
- 459-0349
- Mfr. Part No.:
- 2477PJP125P30-13
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 160mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 160mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Institutional Castor, Series 2470 - Single Bolt Fixing
Medium duty office castors
Non-marking solid grey tyres
Double ball race
Zinc plated thread shield
Single bolt fixing, 11mm centre hole
Thermoplastic rubber tyre
Precision bearings
Related links
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 150 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 125 mm Wheel, Polypropylene
